IEEE STD 1284 Translation Transceiver IC 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC161284DLR

DigiKey Part Number
296-8467-2-ND - Tape & Reel (TR)
296-8467-1-ND - Cut Tape (CT)
296-8467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC161284DLR
Description
IC IEEE STD 1284 TX 19BIT 48SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
IEEE STD 1284 Translation Transceiver IC 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC161284DLR Models
Product Attributes
Filter Similar Products
Category
Number of Bits
19
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
48-SSOP
Logic Type
IEEE STD 1284 Translation Transceiver
Base Product Number
Supply Voltage
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,76657 €1.766,57 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,93000 €2,93 €
Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €