
SN74LVC158ADR | |
|---|---|
DigiKey Part Number | 296-SN74LVC158ADRTR-ND - Tape & Reel (TR) 296-SN74LVC158ADRCT-ND - Cut Tape (CT) 296-SN74LVC158ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC158ADR |
Description | QUADRUPLE 2-LINE TO 1-LINE DATA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC258ADR | Texas Instruments | 3.000 | 296-SN74LVC258ADRCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16600 € | 4,15 € |
| 100 | 0,14260 € | 14,26 € |
| 250 | 0,13164 € | 32,91 € |
| 500 | 0,12500 € | 62,50 € |
| 1.000 | 0,11952 € | 119,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11275 € | 338,25 € |
| 6.000 | 0,10945 € | 656,70 € |
| 9.000 | 0,10779 € | 970,11 € |
| 15.000 | 0,10595 € | 1.589,25 € |
| 21.000 | 0,10488 € | 2.202,48 € |
| 30.000 | 0,10385 € | 3.115,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

