
SN74LVC157AWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC157AWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC157AWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74LVC157AWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157AWBQBRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount, Wettable Flank |
Circuit 4 x 2:1 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,47880 € | 11,97 € |
| 100 | 0,42060 € | 42,06 € |
| 250 | 0,39296 € | 98,24 € |
| 500 | 0,37626 € | 188,13 € |
| 1.000 | 0,37450 € | 374,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34553 € | 1.036,59 € |
| 6.000 | 0,33722 € | 2.023,32 € |
| 9.000 | 0,33306 € | 2.997,54 € |
| 15.000 | 0,32845 € | 4.926,75 € |
| 21.000 | 0,32576 € | 6.840,96 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

