Similar
Similar
Similar
Similar

SN74LVC157AQDRQ1 | |
|---|---|
DigiKey Part Number | SN74LVC157AQDRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC157AQDRQ1 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157AQDRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC157AQDRG4Q1 | Texas Instruments | 74.724 | 296-SN74LVC157AQDRG4Q1CT-ND | 1,05000 € | Similar |
| 74LCX157MX | onsemi | 2.944 | 74LCX157MXCT-ND | 1,02000 € | Similar |
| 74LVC157AD,118 | Nexperia USA Inc. | 1.900 | 1727-7303-1-ND | 0,23000 € | Similar |
| MC74LCX157DR2G | onsemi | 4.770 | MC74LCX157DR2GOSCT-ND | 0,56000 € | Similar |





