
SN74LVC157ADR | |
|---|---|
DigiKey Part Number | 296-14907-2-ND - Tape & Reel (TR) 296-14907-1-ND - Cut Tape (CT) 296-14907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ADR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25910 € | 25,91 € |
| 250 | 0,24068 € | 60,17 € |
| 500 | 0,22962 € | 114,81 € |
| 1.000 | 0,22333 € | 223,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21087 € | 527,17 € |
| 5.000 | 0,20506 € | 1.025,30 € |
| 7.500 | 0,20215 € | 1.516,12 € |
| 12.500 | 0,19893 € | 2.486,62 € |
| 17.500 | 0,19705 € | 3.448,38 € |
| 25.000 | 0,19524 € | 4.881,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











