
SN74LVC14ARGYR | |
|---|---|
DigiKey Part Number | 296-13965-2-ND - Tape & Reel (TR) 296-13965-1-ND - Cut Tape (CT) 296-13965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ARGYR |
Description | IC INVERT SCHMITT 6CH 1IN 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ARGYR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.3V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26280 € | 6,57 € |
| 100 | 0,22840 € | 22,84 € |
| 250 | 0,21192 € | 52,98 € |
| 500 | 0,20198 € | 100,99 € |
| 1.000 | 0,19530 € | 195,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18368 € | 551,04 € |
| 6.000 | 0,17873 € | 1.072,38 € |
| 9.000 | 0,17625 € | 1.586,25 € |
| 15.000 | 0,17350 € | 2.602,50 € |
| 21.000 | 0,17190 € | 3.609,90 € |
| 30.000 | 0,17036 € | 5.110,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


