
SN74LVC14APWRE4 | |
|---|---|
DigiKey Part Number | 296-35930-2-ND - Tape & Reel (TR) 296-35930-1-ND - Cut Tape (CT) 296-35930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14APWRE4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14APWRE4 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.3V ~ 2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX14DTG | onsemi | 2.887 | MC74LCX14DTGOS-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24088 € | 60,22 € |
| 500 | 0,22980 € | 114,90 € |
| 1.000 | 0,22068 € | 220,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,20560 € | 5,14 € |
| 100 | 0,17790 € | 17,79 € |
| 250 | 0,16456 € | 41,14 € |
| 500 | 0,15656 € | 78,28 € |
| 1.000 | 0,14995 € | 149,95 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

