Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC14ADGVR

DigiKey Part Number
296-8464-2-ND - Tape & Reel (TR)
296-8464-1-ND - Cut Tape (CT)
296-8464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC14ADGVR
Description
IC INVERTER 6CH 1-INP 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC14ADGVR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.15V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.3V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TVSOP
Features
Schmitt Trigger
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24600 €2,46 €
250,21880 €5,47 €
1000,18940 €18,94 €
2500,17536 €43,84 €
5000,16690 €83,45 €
1.0000,15994 €159,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15420 €308,40 €
4.0000,14948 €597,92 €
6.0000,14711 €882,66 €
10.0000,14449 €1.444,90 €
14.0000,14296 €2.001,44 €
20.0000,14149 €2.829,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €