
SN74LVC1404DCUR | |
|---|---|
DigiKey Part Number | 296-18308-2-ND - Tape & Reel (TR) 296-18308-1-ND - Cut Tape (CT) 296-18308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1404DCUR |
Description | IC CRYSTAL OSC DRVR 1BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1404DCUR Models |
Category | Number of Bits 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Part Status Active | Supplier Device Package 8-VSSOP |
Logic Type Crystal Oscillator Driver | Base Product Number |
Supply Voltage 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55200 € | 13,80 € |
| 100 | 0,48600 € | 48,60 € |
| 250 | 0,45444 € | 113,61 € |
| 500 | 0,43548 € | 217,74 € |
| 1.000 | 0,41986 € | 419,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40056 € | 1.201,68 € |
| 6.000 | 0,39112 € | 2.346,72 € |
| 9.000 | 0,38639 € | 3.477,51 € |
| 15.000 | 0,38115 € | 5.717,25 € |
| 21.000 | 0,37808 € | 7.939,68 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


