
SN74LVC139APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC139APWTTR-ND - Tape & Reel (TR) 296-SN74LVC139APWTCT-ND - Cut Tape (CT) 296-SN74LVC139APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139APWT |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139APWT Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74100 € | 7,41 € |
| 25 | 0,67080 € | 16,77 € |
| 100 | 0,59290 € | 59,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55588 € | 138,97 € |
| 500 | 0,53350 € | 266,75 € |
| 750 | 0,52231 € | 391,73 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

