MFR Recommended
Direct
Similar
Similar

SN74LVC139APWRG4 | |
|---|---|
DigiKey Part Number | SN74LVC139APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC139APWRG4 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139APWRG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC139APWR | Texas Instruments | 882 | 296-8462-1-ND | 0,51000 € | MFR Recommended |
| MC74LCX139DTR2G | onsemi | 476 | MC74LCX139DTR2GOSCT-ND | 0,47000 € | Direct |
| 74LVC139PW,118 | Nexperia USA Inc. | 0 | 1727-4027-1-ND | 0,27000 € | Similar |
| MC74VHCT139ADTRG | onsemi | 2.443 | 488-MC74VHCT139ADTRGCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24865 € | 497,30 € |
| 4.000 | 0,24164 € | 966,56 € |
| 6.000 | 0,23812 € | 1.428,72 € |
| 10.000 | 0,23423 € | 2.342,30 € |
| 14.000 | 0,23195 € | 3.247,30 € |
| 20.000 | 0,22977 € | 4.595,40 € |
| Unit Price without VAT: | 0,24865 € |
|---|---|
| Unit Price with VAT: | 0,29589 € |




