MFR Recommended
Direct
Similar
Similar
Similar
Similar

SN74LVC138APWRE4 | |
|---|---|
DigiKey Part Number | SN74LVC138APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC138APWRE4 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24978 € | 499,56 € |
| 4.000 | 0,24274 € | 970,96 € |
| 6.000 | 0,23921 € | 1.435,26 € |
| 10.000 | 0,23530 € | 2.353,00 € |
| 14.000 | 0,23301 € | 3.262,14 € |
| 20.000 | 0,23081 € | 4.616,20 € |
| Unit Price without VAT: | 0,24978 € |
|---|---|
| Unit Price with VAT: | 0,29724 € |





