
SN74LVC132ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC132ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC132ABQARCT-ND - Cut Tape (CT) 296-SN74LVC132ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC132ABQAR |
Description | QUADRUPLE POSITIVE-NAND GATES WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25440 € | 6,36 € |
| 100 | 0,22080 € | 22,08 € |
| 250 | 0,20476 € | 51,19 € |
| 500 | 0,19510 € | 97,55 € |
| 1.000 | 0,18829 € | 188,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17731 € | 531,93 € |
| 6.000 | 0,17250 € | 1.035,00 € |
| 9.000 | 0,17009 € | 1.530,81 € |
| 15.000 | 0,16742 € | 2.511,30 € |
| 21.000 | 0,16586 € | 3.483,06 € |
| 30.000 | 0,16436 € | 4.930,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



