
SN74LVC126ARGYR | |
|---|---|
DigiKey Part Number | 296-13962-2-ND - Tape & Reel (TR) 296-13962-1-ND - Cut Tape (CT) 296-13962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ARGYR |
Description | IC BUFF 1.65V/3.6V 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ARGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26440 € | 6,61 € |
| 100 | 0,22990 € | 22,99 € |
| 250 | 0,21324 € | 53,31 € |
| 500 | 0,20326 € | 101,63 € |
| 1.000 | 0,19661 € | 196,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18487 € | 554,61 € |
| 6.000 | 0,17990 € | 1.079,40 € |
| 9.000 | 0,17740 € | 1.596,60 € |
| 15.000 | 0,17464 € | 2.619,60 € |
| 21.000 | 0,17303 € | 3.633,63 € |
| 30.000 | 0,17148 € | 5.144,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



