
SN74LVC126APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC126APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC126APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC126APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126APWRQ1 |
Description | IC BUFF 1.65V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29200 € | 7,30 € |
| 100 | 0,25420 € | 25,42 € |
| 250 | 0,23608 € | 59,02 € |
| 500 | 0,22520 € | 112,60 € |
| 1.000 | 0,21890 € | 218,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20515 € | 615,45 € |
| 6.000 | 0,19973 € | 1.198,38 € |
| 9.000 | 0,19702 € | 1.773,18 € |
| 15.000 | 0,19401 € | 2.910,15 € |
| 21.000 | 0,19225 € | 4.037,25 € |
| 30.000 | 0,19056 € | 5.716,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

