
SN74LVC126ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC126ADTTR-ND - Tape & Reel (TR) 296-SN74LVC126ADTCT-ND - Cut Tape (CT) 296-SN74LVC126ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ADT |
Description | IC BUFF 1.65V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ADT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,64640 € | 16,16 € |
| 100 | 0,57110 € | 57,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53520 € | 133,80 € |
| 500 | 0,51354 € | 256,77 € |
| 750 | 0,50269 € | 377,02 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

