MFR Recommended
Similar

SN74LVC126ADRG4 | |
|---|---|
DigiKey Part Number | SN74LVC126ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ADRG4 |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09760 € | 488,00 € |
| 7.500 | 0,09602 € | 720,15 € |
| 12.500 | 0,09427 € | 1.178,38 € |
| 17.500 | 0,09325 € | 1.631,88 € |
| 25.000 | 0,09226 € | 2.306,50 € |
| 62.500 | 0,09015 € | 5.634,38 € |
| Unit Price without VAT: | 0,09760 € |
|---|---|
| Unit Price with VAT: | 0,11614 € |



