MFR Recommended
Similar

SN74LVC126ADG4 | |
|---|---|
DigiKey Part Number | SN74LVC126ADG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ADG4 |
Description | IC BUFF 1.65V/3.6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ADG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC126AD | Rochester Electronics, LLC | 46.026 | 2156-SN74LVC126AD-ND | 0,99000 € | MFR Recommended |
| 74LVC126AD,118 | Nexperia USA Inc. | 2.192 | 1727-6365-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,38934 € | 330,94 € |
| Unit Price without VAT: | 0,38934 € |
|---|---|
| Unit Price with VAT: | 0,46331 € |



