
SN74LVC126ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC126ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC126ABQARCT-ND - Cut Tape (CT) 296-SN74LVC126ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ABQAR |
Description | IC BUFF 1.65V/3.6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-WFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-WQFN (3x2.5) |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20110 € | 20,11 € |
| 250 | 0,18624 € | 46,56 € |
| 500 | 0,17734 € | 88,67 € |
| 1.000 | 0,17040 € | 170,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16093 € | 482,79 € |
| 6.000 | 0,15650 € | 939,00 € |
| 9.000 | 0,15427 € | 1.388,43 € |
| 15.000 | 0,15181 € | 2.277,15 € |
| 21.000 | 0,15037 € | 3.157,77 € |
| 30.000 | 0,14899 € | 4.469,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




