
SN74LVC125ARGYR | |
|---|---|
DigiKey Part Number | 296-13961-2-ND - Tape & Reel (TR) 296-13961-1-ND - Cut Tape (CT) 296-13961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ARGYR |
Description | IC BUFF 1.65V/3.6V 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ARGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,22092 € | 55,23 € |
| 500 | 0,21062 € | 105,31 € |
| 1.000 | 0,20415 € | 204,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19169 € | 575,07 € |
| 6.000 | 0,18658 € | 1.119,48 € |
| 9.000 | 0,18401 € | 1.656,09 € |
| 15.000 | 0,18117 € | 2.717,55 € |
| 21.000 | 0,17951 € | 3.769,71 € |
| 30.000 | 0,17792 € | 5.337,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











