MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC125APWRG4 | |
|---|---|
DigiKey Part Number | 296-31901-2-ND - Tape & Reel (TR) 296-31901-1-ND - Cut Tape (CT) 296-31901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125APWRG4 |
Description | IC BUFF 1.65V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125APWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC125APWR | Texas Instruments | 27.624 | 296-1222-1-ND | 0,32000 € | MFR Recommended |
| 74LCX125MTC | onsemi | 306 | 74LCX125MTC-ND | 0,15372 € | Similar |
| 74LCX125MTCX | onsemi | 0 | 74LCX125MTCXCT-ND | 0,24000 € | Similar |
| 74LCX125YTTR | STMicroelectronics | 2.996 | 497-13204-1-ND | 0,68000 € | Similar |
| 74LVC125APW,112 | Nexperia USA Inc. | 0 | 1727-2868-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14830 € | 593,20 € |
| 6.000 | 0,14594 € | 875,64 € |
| 10.000 | 0,14334 € | 1.433,40 € |
| 14.000 | 0,14181 € | 1.985,34 € |
| 20.000 | 0,14035 € | 2.807,00 € |
| 50.000 | 0,13720 € | 6.860,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







