MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC125ADTG4 | |
|---|---|
DigiKey Part Number | SN74LVC125ADTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ADTG4 |
Description | IC BUFF 1.65V/3.6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ADTG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC125ADT | Texas Instruments | 3.928 | 296-SN74LVC125ADTCT-ND | 0,87000 € | MFR Recommended |
| 74LCX125MX | onsemi | 0 | 74LCX125MXTR-ND | 0,00000 € | Similar |
| 74LVC125AD,118 | Nexperia USA Inc. | 3.068 | 1727-3091-1-ND | 0,19000 € | Similar |
| MC74LCX125DG | onsemi | 624 | MC74LCX125DGOS-ND | 0,31964 € | Similar |
| MC74LCX125DR2G | onsemi | 2.195 | MC74LCX125DR2GOSCT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38313 € | 383,13 € |
| 1.250 | 0,37906 € | 473,82 € |
| 1.750 | 0,37339 € | 653,43 € |
| 2.500 | 0,36794 € | 919,85 € |
| 6.250 | 0,35620 € | 2.226,25 € |
| 12.500 | 0,34912 € | 4.364,00 € |
| Unit Price without VAT: | 0,38313 € |
|---|---|
| Unit Price with VAT: | 0,45592 € |





