
SN74LVC125ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC125ADTTR-ND - Tape & Reel (TR) 296-SN74LVC125ADTCT-ND - Cut Tape (CT) 296-SN74LVC125ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ADT |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,56960 € | 14,24 € |
| 100 | 0,50220 € | 50,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46992 € | 117,48 € |
| 500 | 0,45050 € | 225,25 € |
| 750 | 0,44076 € | 330,57 € |
| 1.250 | 0,42998 € | 537,48 € |
| 1.750 | 0,42367 € | 741,42 € |
| 2.500 | 0,41761 € | 1.044,02 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

