
SN74LVC11APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC11APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC11APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC11APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC11APWRQ1 |
Description | AUTOMOTIVE, THREE-CHANNEL THREE- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.42V ~ 0.8V |
Series | Input Logic Level - High 0.78V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Voltage - Supply 1.2V ~ 3.6V | Supplier Device Package 14-TSSOP |
Current - Quiescent (Max) 40 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15040 € | 3,76 € |
| 100 | 0,12940 € | 12,94 € |
| 250 | 0,11920 € | 29,80 € |
| 500 | 0,11308 € | 56,54 € |
| 1.000 | 0,10806 € | 108,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10184 € | 305,52 € |
| 6.000 | 0,09880 € | 592,80 € |
| 9.000 | 0,09727 € | 875,43 € |
| 15.000 | 0,09559 € | 1.433,85 € |
| 21.000 | 0,09460 € | 1.986,60 € |
| 30.000 | 0,09365 € | 2.809,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

