
SN74LVC11ADRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC11ADRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC11ADRQ1 |
Description | THREE-CHANNEL THREE-INPUT 1.1V-T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 0.75V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12056 € | 361,68 € |
| 6.000 | 0,11706 € | 702,36 € |
| 9.000 | 0,11531 € | 1.037,79 € |
| 15.000 | 0,11336 € | 1.700,40 € |
| 21.000 | 0,11223 € | 2.356,83 € |
| 30.000 | 0,11114 € | 3.334,20 € |
| 75.000 | 0,10879 € | 8.159,25 € |
| Unit Price without VAT: | 0,12056 € |
|---|---|
| Unit Price with VAT: | 0,14347 € |

