
SN74LVC11ADR | |
|---|---|
DigiKey Part Number | 296-SN74LVC11ADRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC11ADR |
Description | THREE-CHANNEL THREE-INPUT 1.1V-T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.42V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.75V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SOIC |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12797 € | 383,91 € |
| Unit Price without VAT: | 0,12797 € |
|---|---|
| Unit Price with VAT: | 0,15228 € |

