
SN74LVC11ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC11ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC11ABQARCT-ND - Cut Tape (CT) 296-SN74LVC11ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC11ABQAR |
Description | THREE-CHANNEL THREE-INPUT 1.2V-T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.42V ~ 0.8V | |
Input Logic Level - High | 0.78V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22480 € | 5,62 € |
| 100 | 0,19470 € | 19,47 € |
| 250 | 0,18032 € | 45,08 € |
| 500 | 0,17162 € | 85,81 € |
| 1.000 | 0,16459 € | 164,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15564 € | 466,92 € |
| 6.000 | 0,15132 € | 907,92 € |
| 9.000 | 0,14916 € | 1.342,44 € |
| 15.000 | 0,14676 € | 2.201,40 € |
| 21.000 | 0,14536 € | 3.052,56 € |
| 30.000 | 0,14401 € | 4.320,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

