
SN74LVC112ANSR | |
|---|---|
DigiKey Part Number | 296-29376-2-ND - Tape & Reel (TR) 296-29376-1-ND - Cut Tape (CT) 296-29376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112ANSR |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43710 € | 43,71 € |
| 250 | 0,40840 € | 102,10 € |
| 500 | 0,39112 € | 195,56 € |
| 1.000 | 0,37690 € | 376,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36520 € | 730,40 € |
| 4.000 | 0,35556 € | 1.422,24 € |
| 6.000 | 0,35073 € | 2.104,38 € |
| 10.000 | 0,34539 € | 3.453,90 € |
| 14.000 | 0,34226 € | 4.791,64 € |
| 20.000 | 0,33926 € | 6.785,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

