Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC112AD

DigiKey Part Number
296-8449-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC112AD
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC112AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.9ns @ 3.3V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,71900 €7,19 €
400,62175 €24,87 €
1200,56717 €68,06 €
2800,53507 €149,82 €
5200,51602 €268,33 €
1.0000,49918 €499,18 €
2.5200,48010 €1.209,85 €
5.0000,46882 €2.344,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €

Other Suppliers on DigiKey

23.795In Stock
Ships from Rochester Electronics, LLC