
SN74LVC10APWR | |
|---|---|
DigiKey Part Number | 296-8445-2-ND - Tape & Reel (TR) 296-8445-1-ND - Cut Tape (CT) 296-8445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC10APWR |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC10APWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.7ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21080 € | 5,27 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16864 € | 42,16 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,15370 € | 153,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14814 € | 296,28 € |
| 4.000 | 0,14358 € | 574,32 € |
| 6.000 | 0,14129 € | 847,74 € |
| 10.000 | 0,13876 € | 1.387,60 € |
| 14.000 | 0,13727 € | 1.921,78 € |
| 20.000 | 0,13585 € | 2.717,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |










