
SN74LVC10ADR | |
|---|---|
DigiKey Part Number | 296-38252-2-ND - Tape & Reel (TR) 296-38252-1-ND - Cut Tape (CT) 296-38252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC10ADR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC10ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.7ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24040 € | 6,01 € |
| 100 | 0,20830 € | 20,83 € |
| 250 | 0,19304 € | 48,26 € |
| 500 | 0,18384 € | 91,92 € |
| 1.000 | 0,17695 € | 176,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16829 € | 420,72 € |
| 5.000 | 0,16347 € | 817,35 € |
| 7.500 | 0,16106 € | 1.207,95 € |
| 12.500 | 0,15839 € | 1.979,88 € |
| 17.500 | 0,15683 € | 2.744,53 € |
| 25.000 | 0,15533 € | 3.883,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

