
SN74LVC10ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC10ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC10ABQARCT-ND - Cut Tape (CT) 296-SN74LVC10ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC10ABQAR |
Description | THREE-CHANNEL, THREE-INPUT, 1.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.7ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 1.65V ~ 3.6V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21200 € | 5,30 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,17000 € | 42,50 € |
| 500 | 0,16172 € | 80,86 € |
| 1.000 | 0,15495 € | 154,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14656 € | 439,68 € |
| 6.000 | 0,14246 € | 854,76 € |
| 9.000 | 0,14040 € | 1.263,60 € |
| 15.000 | 0,13812 € | 2.071,80 € |
| 21.000 | 0,13679 € | 2.872,59 € |
| 30.000 | 0,13551 € | 4.065,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

