NAND Gate IC 3 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC10ABQAR

DigiKey Part Number
296-SN74LVC10ABQARTR-ND - Tape & Reel (TR)
296-SN74LVC10ABQARCT-ND - Cut Tape (CT)
296-SN74LVC10ABQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC10ABQAR
Description
THREE-CHANNEL, THREE-INPUT, 1.1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.7ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
14-WQFN (3x2.5)
Voltage - Supply
1.65V ~ 3.6V
Package / Case
14-WFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.861
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,24000 €2,40 €
250,21400 €5,35 €
1000,18510 €18,51 €
2500,17136 €42,84 €
5000,16302 €81,51 €
1.0000,15618 €156,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14773 €443,19 €
6.0000,14360 €861,60 €
9.0000,14152 €1.273,68 €
15.0000,13923 €2.088,45 €
21.0000,13789 €2.895,69 €
30.0000,13660 €4.098,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €