
SN74LVC08AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC08AWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC08AWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC08AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08AWBQARQ1 |
Description | AUTOMOTIVE, 4-CH 2-INPUT 2-V TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,30400 € | 7,60 € |
| 100 | 0,26480 € | 26,48 € |
| 250 | 0,24612 € | 61,53 € |
| 500 | 0,23482 € | 117,41 € |
| 1.000 | 0,22861 € | 228,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21403 € | 642,09 € |
| 6.000 | 0,20841 € | 1.250,46 € |
| 9.000 | 0,20560 € | 1.850,40 € |
| 15.000 | 0,20248 € | 3.037,20 € |
| 21.000 | 0,20065 € | 4.213,65 € |
| 30.000 | 0,19890 € | 5.967,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

