MFR Recommended
Similar
Similar
Similar

SN74LVC08ADBRE4 | |
|---|---|
DigiKey Part Number | SN74LVC08ADBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ADBRE4 |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ADBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14299 € | 571,96 € |
| 6.000 | 0,14071 € | 844,26 € |
| 10.000 | 0,13818 € | 1.381,80 € |
| 14.000 | 0,13670 € | 1.913,80 € |
| 20.000 | 0,13528 € | 2.705,60 € |
| 50.000 | 0,13221 € | 6.610,50 € |
| Unit Price without VAT: | 0,14299 € |
|---|---|
| Unit Price with VAT: | 0,17016 € |





