Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07ANS

DigiKey Part Number
2156-SN74LVC07ANS-ND
Manufacturer
Manufacturer Product Number
SN74LVC07ANS
Description
IC BUFFER NON-INVERT 5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07ANS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57.058
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:57058
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3940,18933 €263,93 €
Unit Price without VAT:0,18933 €
Unit Price with VAT:0,22530 €