SN74LVC07ADRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 774
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 151.176
Unit Price: 0,86000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09361 €
Datasheet

Similar


onsemi
In Stock: 342
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 3.646
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.642
Unit Price: 0,86000 €
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07ADRE4

DigiKey Part Number
SN74LVC07ADRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC07ADRE4
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07ADRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes