MFR Recommended
Similar
Similar
Similar

SN74LVC07ADBRG4 | |
|---|---|
DigiKey Part Number | SN74LVC07ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC07ADBRG4 |
Description | IC BUFF 1.65V 14-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07ADBRG4 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC07ADBR | Texas Instruments | 5.236 | 296-8439-1-ND | 0,39000 € | MFR Recommended |
| 74LCX07MTCX | onsemi | 3.023 | 74LCX07MTCXCT-ND | 0,28000 € | Similar |
| 74LVC07APW,112 | Nexperia USA Inc. | 0 | 1727-6456-ND | 0,00000 € | Similar |
| 74LVC07APW,118 | Nexperia USA Inc. | 0 | 1727-3090-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14235 € | 569,40 € |
| 6.000 | 0,14007 € | 840,42 € |
| 10.000 | 0,13755 € | 1.375,50 € |
| 14.000 | 0,13608 € | 1.905,12 € |
| 20.000 | 0,13466 € | 2.693,20 € |
| 50.000 | 0,13161 € | 6.580,50 € |
| Unit Price without VAT: | 0,14235 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |




