
SN74LVC06AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC06AQDRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC06AQDRQ1CT-ND - Cut Tape (CT) 296-SN74LVC06AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06AQDRQ1 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06AQDRQ1 Models |
Category | Current - Output High, Low -, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-SOIC |
Voltage - Supply 1.65V ~ 3.6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC06ADT | Texas Instruments | 28.896 | 296-31892-1-ND | 0,92000 € | Parametric Equivalent |
| 74LVC06AD-Q100J | Nexperia USA Inc. | 14 | 1727-8023-1-ND | 0,27000 € | Similar |
| MC74LCX06DG | onsemi | 3.222 | MC74LCX06DGOS-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,33680 € | 8,42 € |
| 100 | 0,29390 € | 29,39 € |
| 250 | 0,27344 € | 68,36 € |
| 500 | 0,26112 € | 130,56 € |
| 1.000 | 0,25098 € | 250,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24027 € | 600,68 € |
| 5.000 | 0,23381 € | 1.169,05 € |
| 7.500 | 0,23058 € | 1.729,35 € |
| 12.500 | 0,22700 € | 2.837,50 € |
| 17.500 | 0,22490 € | 3.935,75 € |
| 25.000 | 0,22289 € | 5.572,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

