
SN74LVC02AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC02AWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC02AWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC02AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02AWBQARQ1 |
Description | AUTOMOTIVE 4-CH, 2-INPUT, 2-V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 2V ~ 3.6V | Supplier Device Package 14-WQFN (3x2.5) |
Current - Quiescent (Max) 10 µA | Package / Case 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,30560 € | 7,64 € |
| 100 | 0,26630 € | 26,63 € |
| 250 | 0,24748 € | 61,87 € |
| 500 | 0,23618 € | 118,09 € |
| 1.000 | 0,23016 € | 230,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21533 € | 645,99 € |
| 6.000 | 0,20970 € | 1.258,20 € |
| 9.000 | 0,20688 € | 1.861,92 € |
| 15.000 | 0,20376 € | 3.056,40 € |
| 21.000 | 0,20193 € | 4.240,53 € |
| 30.000 | 0,20017 € | 6.005,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

