
SN74LVC02ARGYR | |
|---|---|
DigiKey Part Number | 296-13955-2-ND - Tape & Reel (TR) 296-13955-1-ND - Cut Tape (CT) 296-13955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02ARGYR |
Description | IC GATE NOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02ARGYR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25280 € | 6,32 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20352 € | 50,88 € |
| 500 | 0,19394 € | 96,97 € |
| 1.000 | 0,18725 € | 187,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17629 € | 528,87 € |
| 6.000 | 0,17151 € | 1.029,06 € |
| 9.000 | 0,16912 € | 1.522,08 € |
| 15.000 | 0,16647 € | 2.497,05 € |
| 21.000 | 0,16492 € | 3.463,32 € |
| 30.000 | 0,16343 € | 4.902,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

