
SN74LVC02AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC02AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC02AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC02AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02AQPWRG4Q1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02AQPWRG4Q1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX02DTG | onsemi | 508 | MC74LCX02DTG-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42680 € | 10,67 € |
| 100 | 0,37390 € | 37,39 € |
| 250 | 0,34884 € | 87,21 € |
| 500 | 0,33372 € | 166,86 € |
| 1.000 | 0,32127 € | 321,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31102 € | 622,04 € |
| 4.000 | 0,30259 € | 1.210,36 € |
| 6.000 | 0,29836 € | 1.790,16 € |
| 10.000 | 0,29368 € | 2.936,80 € |
| 14.000 | 0,29094 € | 4.073,16 € |
| 20.000 | 0,28831 € | 5.766,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

