
SN74LVC02AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC02AQDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC02AQDRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC02AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02AQDRG4Q1 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02AQDRG4Q1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,38760 € | 9,69 € |
| 100 | 0,33900 € | 33,90 € |
| 250 | 0,31600 € | 79,00 € |
| 500 | 0,30208 € | 151,04 € |
| 1.000 | 0,29065 € | 290,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27857 € | 696,42 € |
| 5.000 | 0,27128 € | 1.356,40 € |
| 7.500 | 0,26764 € | 2.007,30 € |
| 12.500 | 0,26360 € | 3.295,00 € |
| 17.500 | 0,26124 € | 4.571,70 € |
| 25.000 | 0,25896 € | 6.474,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

