
SN74LVC02APW | |
|---|---|
DigiKey Part Number | 296-26571-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC02APW |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02APW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 90 | 0,53311 € | 47,98 € |
| 180 | 0,50617 € | 91,11 € |
| 270 | 0,49259 € | 133,00 € |
| 540 | 0,47276 € | 255,29 € |
| 1.080 | 0,45642 € | 492,93 € |
| 2.520 | 0,44031 € | 1.109,58 € |
| 5.040 | 0,42971 € | 2.165,74 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

