
SN74LVC02ANSR | |
|---|---|
DigiKey Part Number | 296-28520-2-ND - Tape & Reel (TR) 296-28520-1-ND - Cut Tape (CT) 296-28520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02ANSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02ANSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28480 € | 7,12 € |
| 100 | 0,24790 € | 24,79 € |
| 250 | 0,23024 € | 57,56 € |
| 500 | 0,21958 € | 109,79 € |
| 1.000 | 0,21081 € | 210,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20359 € | 407,18 € |
| 4.000 | 0,19765 € | 790,60 € |
| 6.000 | 0,19468 € | 1.168,08 € |
| 10.000 | 0,19138 € | 1.913,80 € |
| 14.000 | 0,18945 € | 2.652,30 € |
| 20.000 | 0,18760 € | 3.752,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

