NAND Gate IC 4 Channel 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC00ARGYR

DigiKey Part Number
296-13954-2-ND - Tape & Reel (TR)
296-13954-1-ND - Cut Tape (CT)
296-13954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC00ARGYR
Description
IC GATE NAND 4CH 2-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC00ARGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32400 €3,24 €
250,29000 €7,25 €
1000,25240 €25,24 €
2500,23448 €58,62 €
5000,22364 €111,82 €
1.0000,21726 €217,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20369 €611,07 €
6.0000,19830 €1.189,80 €
9.0000,19560 €1.760,40 €
15.0000,19261 €2.889,15 €
21.0000,19086 €4.008,06 €
30.0000,18918 €5.675,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €

Other Suppliers on DigiKey

66.297In Stock
Ships from Rochester Electronics, LLC