MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC00APWRE4 | |
|---|---|
DigiKey Part Number | SN74LVC00APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC00APWRE4 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00APWRE4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC00APWR | Texas Instruments | 1.314 | 296-1216-1-ND | 0,37000 € | MFR Recommended |
| 74LCX00MTCX | onsemi | 0 | 74LCX00MTCXCT-ND | 0,28000 € | Similar |
| 74LVC00APW,118 | Nexperia USA Inc. | 7.730 | 1727-3086-1-ND | 0,19000 € | Similar |
| MC74LCX00DTG | onsemi | 398 | MC74LCX00DTGOS-ND | 0,59000 € | Similar |
| MC74LCX00DTR2G | onsemi | 2.135 | MC74LCX00DTR2GOSCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14712 € | 588,48 € |
| 6.000 | 0,14479 € | 868,74 € |
| 10.000 | 0,14220 € | 1.422,00 € |
| 14.000 | 0,14069 € | 1.969,66 € |
| 20.000 | 0,13923 € | 2.784,60 € |
| 50.000 | 0,13611 € | 6.805,50 € |
| Unit Price without VAT: | 0,14712 € |
|---|---|
| Unit Price with VAT: | 0,17507 € |





