NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC00ANSR

DigiKey Part Number
296-26569-2-ND - Tape & Reel (TR)
296-26569-1-ND - Cut Tape (CT)
296-26569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC00ANSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC00ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36000 €3,60 €
250,32280 €8,07 €
1000,28170 €28,17 €
2500,26204 €65,51 €
5000,25016 €125,08 €
1.0000,24447 €244,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23234 €464,68 €
4.0000,22572 €902,88 €
6.0000,22240 €1.334,40 €
10.0000,21872 €2.187,20 €
14.0000,21658 €3.032,12 €
20.0000,21451 €4.290,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €

Other Suppliers on DigiKey

44.839In Stock
Ships from Rochester Electronics, LLC