
SN74LVC7002APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC7002APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC7002APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC7002APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7002APWRQ1 |
Description | AUTOMOTIVE 4-CH, 4-INPUT, 1.65-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14780 € | 14,78 € |
| 250 | 0,13640 € | 34,10 € |
| 500 | 0,12954 € | 64,77 € |
| 1.000 | 0,12388 € | 123,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11692 € | 350,76 € |
| 6.000 | 0,11350 € | 681,00 € |
| 9.000 | 0,11179 € | 1.006,11 € |
| 15.000 | 0,10990 € | 1.648,50 € |
| 21.000 | 0,10879 € | 2.284,59 € |
| 30.000 | 0,10773 € | 3.231,90 € |
| 75.000 | 0,10544 € | 7.908,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |





