


SN74LV8T595PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T595PWRTR-ND - Tape & Reel (TR) 296-SN74LV8T595PWRCT-ND - Cut Tape (CT) 296-SN74LV8T595PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T595PWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51400 € | 12,85 € |
| 100 | 0,45220 € | 45,22 € |
| 250 | 0,42276 € | 105,69 € |
| 500 | 0,40502 € | 202,51 € |
| 1.000 | 0,40441 € | 404,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37235 € | 1.117,05 € |
| 6.000 | 0,36351 € | 2.181,06 € |
| 9.000 | 0,35909 € | 3.231,81 € |
| 15.000 | 0,35419 € | 5.312,85 € |
| 21.000 | 0,35132 € | 7.377,72 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

